Deltron Connectors D 37 Way Straight Cable D Sub Standard Connector
- RS Stock No.:
- 563-954
- Distrelec Article No.:
- 144-17-003
- Mfr. Part No.:
- D37PZ/2FP102
- Manufacturer:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,862.25
(exc. VAT)
PHP2,085.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,862.25 |
| 10 + | PHP1,713.01 |
*price indicative
- RS Stock No.:
- 563-954
- Distrelec Article No.:
- 144-17-003
- Mfr. Part No.:
- D37PZ/2FP102
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Type D | Filtered | |
| Housing Material | Steel | |
| Standards/Approvals | IEC 60807 (DIN 41652), MIL-C-24308 | |
| Series | D | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Type D Filtered | ||
Housing Material Steel | ||
Standards/Approvals IEC 60807 (DIN 41652), MIL-C-24308 | ||
Series D | ||
- COO (Country of Origin):
- CH
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Related links
- Deltron Connectors D 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors D 15 Way Straight Cable Connector Accessory
- Deltron Connectors D 25 Way Straight Cable Connector Accessory
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 21 Way Straight Cable D Sub Standard Connector
