Deltron Connectors DTSWM 37 Way Straight Cable Connector Accessory
- RS Stock No.:
- 564-088
- Mfr. Part No.:
- DTSWM37PZ/2M85UN
- Manufacturer:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,456.82
(exc. VAT)
PHP1,631.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 21 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,456.82 | - |
| 10 + | PHP1,340.04 | 8% |
*price indicative
- RS Stock No.:
- 564-088
- Mfr. Part No.:
- DTSWM37PZ/2M85UN
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | Connector Accessory | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTSWM | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type Connector Accessory | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTSWM | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors DTSWM 37 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 15 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 9 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTSWM 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTSWM 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Straight PCB Connector Accessory
