TE Connectivity, CHAMP Series Dust Cap For Use With D-Sub Connectors
- RS Stock No.:
- 817-506
- Mfr. Part No.:
- 229969-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
PHP27,002.91
(exc. VAT)
PHP30,243.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,002.91 | PHP108.012 |
*price indicative
- RS Stock No.:
- 817-506
- Mfr. Part No.:
- 229969-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Dust Cap | |
| Accessory Type | Dust Cap | |
| For Use With | D-Sub Connectors | |
| Series | CHAMP | |
| Colour | Red | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Dust Cap | ||
Accessory Type Dust Cap | ||
For Use With D-Sub Connectors | ||
Series CHAMP | ||
Colour Red | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY Dust Cap is designed specifically for 24-position CHAMP Docking Connectors, providing essential protection against dust and debris when connectors are not in use.
Dust Cap for reliable shielding
Compatible with D-shaped connector housing for secure fitting
Rated for an operating temperature of up to 105 °C
Features a packaging quantity of one for individual use
Compliant with EU RoHS and ELV directives
Related links
- TE Connectivity, Champ Series Cover For Use With Receptacle
- TE Connectivity, Champ Series Screw Lock Kit For Use With Screw Lock Hardware Kit
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Screw For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Mounting Kit For Use With Vertical Mount PCB Connectors
