HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- RS Stock No.:
- 746-624
- Mfr. Part No.:
- 09300009969
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP4,629.89
(exc. VAT)
PHP5,185.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP4,629.89 | PHP2,314.945 |
| 10 + | PHP4,260.08 | PHP2,130.04 |
*price indicative
- RS Stock No.:
- 746-624
- Mfr. Part No.:
- 09300009969
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Adapter Plate | |
| Product Type | Adapter Plate | |
| For Use With | D-Sub 5 Connector | |
| Series | Han B | |
| Material | Thermoplastic | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Adapter Plate | ||
Product Type Adapter Plate | ||
For Use With D-Sub 5 Connector | ||
Series Han B | ||
Material Thermoplastic | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor Plate is designed for use with D-Sub 5 connectors, facilitating seamless integration in various applications. Constructed from thermoplastic, it offers reliable performance and compliance with industry standards.
Features & Benefits
Adaptor plate enables easy connection of D-Sub 5 connectors
Thermoplastic material ensures durability and resistance to wear
Size 16 B provides compatibility with standard D-Sub configurations
Grey colour offers a NEUTRAL aesthetic for various installations
Compliant with China RoHS and ELV standards for environmental safety
Lightweight design simplifies installation and handling
Part of the Han B series, ensuring compatibility with other components
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this adaptor plate compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 1 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING D-Sub Adapter For Use With Heavy Duty Power Connectors
- HARTING, Han A Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING, Han A Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING Adapter Blocks to D-Sub For Use With Heavy Duty Power Connectors
