HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- RS Stock No.:
- 746-578
- Mfr. Part No.:
- 09300009974
- Manufacturer:
- HARTING
Subtotal (1 bag of 2 units)*
PHP6,487.95
(exc. VAT)
PHP7,266.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,487.95 | PHP3,243.975 |
*price indicative
- RS Stock No.:
- 746-578
- Mfr. Part No.:
- 09300009974
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Adapter Plate | |
| Product Type | Adapter Plate | |
| For Use With | D-Sub 5 Connector | |
| Series | Han B | |
| Material | Thermoplastic | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Adapter Plate | ||
Product Type Adapter Plate | ||
For Use With D-Sub 5 Connector | ||
Series Han B | ||
Material Thermoplastic | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor Plate is designed for use with D-Sub 5 connectors, facilitating the integration of two D-Sub connections in a Compact format. Constructed from thermoplastic, it offers reliable performance and compliance with relevant standards.
Features & Benefits
Adaptor plate enables connection of two D-Sub 50 connectors
Thermoplastic material ensures durability and resistance to wear
Size 16 B provides compatibility with standard D-Sub configurations
Grey colour offers a NEUTRAL aesthetic for various applications
Compliant with China RoHS and ELV standards for environmental safety
Easy installation simplifies integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this adaptor plate compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 1 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING, Han A Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING, Han A Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING D-Sub 5 Way Straight 2.84 mm Pitch Flange D-Sub Connector Contact, with Flange Male
- HARTING D-Sub Adapter For Use With Heavy Duty Power Connectors
