HARTING, Han A Series Adapter Plate For Use With D-Sub 3 Connector
- RS Stock No.:
- 745-156
- Mfr. Part No.:
- 09200009929
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP2,703.08
(exc. VAT)
PHP3,027.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP2,703.08 | PHP1,351.54 |
| 10 + | PHP2,486.95 | PHP1,243.475 |
*price indicative
- RS Stock No.:
- 745-156
- Mfr. Part No.:
- 09200009929
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter Plate | |
| Accessory Type | Adapter Plate | |
| For Use With | D-Sub 3 Connector | |
| Series | Han A | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter Plate | ||
Accessory Type Adapter Plate | ||
For Use With D-Sub 3 Connector | ||
Series Han A | ||
Colour Grey | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor Plate is designed for use with D-Sub 3 connectors, facilitating seamless integration in various applications. Constructed from thermoplastic, it provides reliable performance while ensuring compliance with relevant standards.
Features & Benefits
Adapter plate allows for easy connection of D-Sub 3 connectors
Thermoplastic material ensures durability and resistance to wear
Rated for 10 A, suitable for various electrical applications
Grey colour provides a NEUTRAL aesthetic for industrial environments
Compliant with China RoHS and ELV standards for environmental safety
Designed for the Han A series, ensuring compatibility with existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this adaptor plate compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING, Han B Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING, Han A Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Male 6.86 mm Pitch
- HARTING Adapter Blocks to D-Sub For Use With Heavy Duty Power Connectors
- HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 1 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING Adapter Blocks to D-Sub For Use With Heavy Duty Power Connectors
