TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 5
- RS Stock No.:
- 679-537
- Mfr. Part No.:
- 745508-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
PHP22,677.04
(exc. VAT)
PHP25,398.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,677.04 | PHP113.385 |
*price indicative
- RS Stock No.:
- 679-537
- Mfr. Part No.:
- 745508-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Split Ring Ferrule | |
| Product Type | Split Ring Ferrule | |
| For Use With | Connector Shell Size 5 | |
| Series | Amplimite | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Split Ring Ferrule | ||
Product Type Split Ring Ferrule | ||
For Use With Connector Shell Size 5 | ||
Series Amplimite | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Split Ring Ferrule designed to ensure reliable electrical contact while protecting against electromagnetic interference (EMI), making it Ideal for high-performance, industrial, and electronic applications that require durability and signal integrity.
Shielded
RoHS compliant
Related links
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 1
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 3
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Kit Series Split Ring Ferrule
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With D-Shaped Connectors
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
