TE Connectivity, Amplimite 0.50 Series Terminating Cover For Use With D-Shaped Connector
- RS Stock No.:
- 678-872
- Mfr. Part No.:
- 749108-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 15000 units)*
PHP2,206,066.71
(exc. VAT)
PHP2,470,794.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,206,066.71 | PHP147.071 |
*price indicative
- RS Stock No.:
- 678-872
- Mfr. Part No.:
- 749108-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Cover | |
| Accessory Type | Terminating Cover | |
| For Use With | D-Shaped Connector | |
| Series | Amplimite 0.50 | |
| Number of Contacts | 68 | |
| Material | Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Cover | ||
Accessory Type Terminating Cover | ||
For Use With D-Shaped Connector | ||
Series Amplimite 0.50 | ||
Number of Contacts 68 | ||
Material Polyester | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminating Cover for the 68-position AMPLIMITE 0.50 Series designed to protect and secure connections in D-shaped connectors. This cover ensures reliable termination, providing a stable and Durable connection for high-performance applications where precision and protection are essential.
RoHS compliant
UL 94V-0 flame retardant
Related links
- TE Connectivity AMPLIMITE 0.50 Series 100 Way Panel Mount Connector Assembly Female
- TE Connectivity Right Angle Female 50 Way
- TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With D-Shaped Connectors
