TE Connectivity, Champ-LOK Series Plug Assembly For Use With Discrete Wire
- RS Stock No.:
- 677-434
- Mfr. Part No.:
- 556409-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP25,958.68
(exc. VAT)
PHP29,073.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,958.68 | PHP1,297.934 |
*price indicative
- RS Stock No.:
- 677-434
- Mfr. Part No.:
- 556409-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug Assembly | |
| Product Type | Plug Assembly | |
| For Use With | Discrete Wire | |
| Series | Champ-LOK | |
| Gender | Male | |
| Number of Contacts | 64 | |
| Material | Polyphenylene Oxide | |
| Colour | Black | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug Assembly | ||
Product Type Plug Assembly | ||
For Use With Discrete Wire | ||
Series Champ-LOK | ||
Gender Male | ||
Number of Contacts 64 | ||
Material Polyphenylene Oxide | ||
Colour Black | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Assembly is a cable-to-cable connector designed for secure and modular interconnection in signal and power applications. With a 64-position layout and 2.16 mm centerline pitch, it supports high-density wiring while maintaining mechanical stability. Its bail lock mechanism ensures reliable mating and retention, making it Ideal for docking connectors in industrial and electronic systems.
Connector mounting type is cable mount free-hanging
Connector system is cable-to-cable
Centerline pitch is 2.16 mm
Related links
- TE Connectivity, Champ Series Plug Assembly For Use With Ribbon Cable
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Screw For Use With CHAMP Docking Connectors
- TE Connectivity, CHAMP Series Bail Clip For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Bail Lock Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
