HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- RS Stock No.:
- 664-279
- Mfr. Part No.:
- 097000002053
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP169.65
(exc. VAT)
PHP190.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP169.65 |
| 10 - 24 | PHP156.52 |
| 25 + | PHP140.36 |
*price indicative
- RS Stock No.:
- 664-279
- Mfr. Part No.:
- 097000002053
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Bolt | |
| Product Type | Bolt | |
| For Use With | D-Sub Connector | |
| Series | D-Sub Push Pull | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | IEC 61373 -Category 1, Class B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Bolt | ||
Product Type Bolt | ||
For Use With D-Sub Connector | ||
Series D-Sub Push Pull | ||
Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals IEC 61373 -Category 1, Class B | ||
Non Compliant
- COO (Country of Origin):
- CN
The Harting Locking bolt accessory designed to ensure secure rear mounting for D-Sub connectors. This product provides stability and integrity in electronic connections, accommodating panel thicknesses ranging from 0.8 to 1.3 mm. Crafted from high-quality stainless steel and brass with nickel plating, it guarantees durability and long-lasting performance. The accessory is optimally designed to be used with D-Sub connectors, ensuring that installations remain neat and reliable in various applications. As part of harting's extensive range, this locking bolt not only enhances functionality but also aligns with rigorous quality standards, making it a dependable choice for professionals in the electronics industry. The product comes in a packaging size of 20 and is a VITAL addition for any assembly requiring robust connector hardware.
Compatible with D-Sub connectors, providing specific functionality
Facilitates reliable rear mounting with precise fit for panel thicknesses of 0.8 to 1.3 mm
Constructed from stainless steel for superior strength and resistance to corrosion
Brass, nickel-plated materials enhance durability and aesthetic appeal
Ensures effective fastenings with a tightening torque of less than 0.5 Nm
Commercially available in a packaging size of 20, catering to larger assembly needs
Designed for quick and efficient installation, minimizing downtime during setup
Conforms with European customs regulations for seamless trade and distribution
Related links
- HARTING, D-Sub Series Bolt For Use With D-Sub Connector
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- HARTING, D-Sub Series Hexagonal Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Knurled Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Locking Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Cable Clamp For Use With D-Sub Connector
