HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- RS Stock No.:
- 664-277
- Mfr. Part No.:
- 097000002051
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP85.75
(exc. VAT)
PHP96.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 380 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP85.75 |
| 10 - 24 | PHP78.60 |
| 25 + | PHP71.45 |
*price indicative
- RS Stock No.:
- 664-277
- Mfr. Part No.:
- 097000002051
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Bolt | |
| Accessory Type | Bolt | |
| For Use With | D-Sub Connector | |
| Series | D-Sub Push Pull | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Standards/Approvals | IEC 61373 -Category 1, Class B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Bolt | ||
Accessory Type Bolt | ||
For Use With D-Sub Connector | ||
Series D-Sub Push Pull | ||
Colour Silver | ||
Material Stainless Steel | ||
Standards/Approvals IEC 61373 -Category 1, Class B | ||
Non Compliant
- COO (Country of Origin):
- CN
The Harting Precision-engineered locking bolt accessory designed for secure rear mounting of D-Sub connectors. This thoughtful addition ensures reliable fastening in various applications, enhancing the overall safety and connectivity of electronic devices. Made from robust stainless steel, it offers exceptional strength and durability, making it suitable for demanding environments. With a Compact thread size of M3, this accessory provides compatibility with a multitude of D-Sub series products, reinforcing its versatility and functionality in any project requiring reliable connector management.
Made from high-quality stainless steel for superior durability and strength
Designed for locking bolt functionality, ensuring secure rear mounting
Compatible with various D-Sub connector series, adding versatility to usage
Thread M3 size facilitates easy integration with existing systems
Lightweight construction at only 0.4g, contributing to overall device efficiency
Related links
- HARTING, D-Sub Series Bolt For Use With D-Sub Connector
- HARTING, D-Sub Series Hexagonal Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- HARTING, D-Sub Series Knurled Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Locking Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Cable Clamp For Use With D-Sub Connector
