Encitech Connectors, DTZI Series Hood

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP477.94

(exc. VAT)

PHP535.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from November 25, 2026
  • Plus 200 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP477.94
10 +PHP439.19

*price indicative

RS Stock No.:
560-380
Distrelec Article No.:
144-09-232
Mfr. Part No.:
6560-0305-01
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector Accessory

Accessory Type

Hood

Series

DTZI

Number of Contacts

9

Material

Nickel Plated, Zinc

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy