Encitech Connectors, TRI-M Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 329-422
- Distrelec Article No.:
- 144-09-208
- Mfr. Part No.:
- 6550-0100-01
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP231.84
(exc. VAT)
PHP259.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP231.84 | - |
| 10 - 24 | PHP213.07 | 8% |
| 25 + | PHP187.72 | 19% |
*price indicative
- RS Stock No.:
- 329-422
- Distrelec Article No.:
- 144-09-208
- Mfr. Part No.:
- 6550-0100-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | Full Metal Hood | |
| Product Type | Hood | |
| For Use With | D-Sub Connector | |
| Series | TRI-M | |
| Number of Contacts | 9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type Full Metal Hood | ||
Product Type Hood | ||
For Use With D-Sub Connector | ||
Series TRI-M | ||
Number of Contacts 9 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood, made from high-quality ABS material, features nickel plating over copper for enhanced durability and corrosion resistance. It operates within a temperature range of -55°C to +110°C, making it suitable for a variety of industrial applications that require reliable performance in challenging environments.
All sizes feature 3-Way Entry solution
Re-openable
Related links
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 6355 9 Way Side Entry D-Sub Connector Jack Screw Male
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 9 Way
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZF15 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
