Phoenix Contact, VS-M16 (3-6) Series Cap Nut For Use With D-Sub Connector
- RS Stock No.:
- 535-372
- Mfr. Part No.:
- 1688450
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP974.06
(exc. VAT)
PHP1,090.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP974.06 | PHP194.812 |
*price indicative
- RS Stock No.:
- 535-372
- Mfr. Part No.:
- 1688450
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cap Nut | |
| Accessory Type | Cap Nut | |
| For Use With | D-Sub Connector | |
| Series | VS-M16 (3-6) | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cap Nut | ||
Accessory Type Cap Nut | ||
For Use With D-Sub Connector | ||
Series VS-M16 (3-6) | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP67 | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB pressure nut is engineered to deliver robust performance in various industrial applications. Ideal for securing connections in environments demanding durability, the pressure nut ensures a reliable grip with its M16 screw connection. Designed with flexibility in mind, it accommodates external cable diameters ranging from 3 mm to 6 mm. The material composition and engineering of this product guarantee longevity and resistance against harsh operational conditions. Its IP67 degree of protection certifies that it is impervious to dust and can withstand immersion in water, making it suitable for both outdoor and indoor installations.
Robust construction assures long lasting reliability
Compact dimensions for easy integration into complex setups
User friendly installation process promotes efficiency
Materials align with global environmental standards
Versatile application in various sectors enhances usability
Suitable for extreme temperatures ensures adaptability to conditions
Related links
- Phoenix Contact, VS-PG11 Series Cap Nut For Use With D-Sub Connector
- Phoenix Contact, VS-PG11 (5-10) Series Cap Nut For Use With D-Sub Connector
- Phoenix Contact, VS Series D-Sub EMC Shroud For Use With D-Sub Connector
- Phoenix Contact VS 5 Way Angled Screw D-Sub Connector Male
- Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector
- Phoenix Contact, VS Series Protective Cover For Use With D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB-2P Panel Mount D-Sub Connector
- Phoenix Contact, VS-15-BU-DSUB-ER Series Receptacle For Use With D-Sub Connector
