FCT from Molex, FCT Series Spring Lock For Use With D-Sub Connectors
- RS Stock No.:
- 330-205
- Distrelec Article No.:
- 300-78-853
- Mfr. Part No.:
- F1045-5 / 1731120441
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,561.72
(exc. VAT)
PHP1,749.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,561.72 |
| 10 + | PHP1,437.27 |
*price indicative
- RS Stock No.:
- 330-205
- Distrelec Article No.:
- 300-78-853
- Mfr. Part No.:
- F1045-5 / 1731120441
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Spring Lock | |
| Accessory Type | Spring Lock | |
| For Use With | D-Sub Connectors | |
| Series | FCT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Spring Lock | ||
Accessory Type Spring Lock | ||
For Use With D-Sub Connectors | ||
Series FCT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The FCT from Molex Spring Lock for Size 5 D-Sub is designed to securely lock D-Sub connectors in place, preventing accidental disconnections. Made from stainless steel, it provides excellent durability and corrosion resistance. The lock comes with mounting screws for easy installation, making it ideal for industrial and electronic environments where reliability is critical.
Enhanced vibration resistance for stability in high vibration applications
Resistant to harsh chemicals and extreme temperatures ensuring durability in industrial settings
Quick and easy installation with the included mounting screws reducing downtime
Related links
- FCT from Molex, FCT Series Locking Plate For Use With Spring Lock
- FCT from Molex Sizes 1-4
- FCT from Molex, FCT Series D-Sub Housing For Use With D-Sub Connectors
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
- FCT from Molex, FCT Series Foam Gasket For Use With D-Sub Connectors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
