FCT from Molex, FCT Series Foam Gasket For Use With D-Sub Connectors
- RS Stock No.:
- 330-208
- Distrelec Article No.:
- 304-65-418
- Mfr. Part No.:
- FDF2 / 1731120978
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP796.84
(exc. VAT)
PHP892.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP796.84 | PHP398.42 |
| 10 - 24 | PHP733.12 | PHP366.56 |
| 25 + | PHP661.56 | PHP330.78 |
*price indicative
- RS Stock No.:
- 330-208
- Distrelec Article No.:
- 304-65-418
- Mfr. Part No.:
- FDF2 / 1731120978
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Foam Gasket | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connectors | |
| Series | FCT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Foam Gasket | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connectors | ||
Series FCT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The FCT from Molex clad foam gasket is designed specifically for D-Sub connectors.
Size 1
Related links
- FCT from Molex, FCT Series D-Sub Housing For Use With D-Sub Connectors
- FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
