FCT from Molex, FCT Series Locking Plate For Use With Spring Lock
- RS Stock No.:
- 330-206
- Distrelec Article No.:
- 300-78-852
- Mfr. Part No.:
- F1044-5 / 1731120967
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP780.04
(exc. VAT)
PHP873.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP780.04 |
| 10 - 24 | PHP718.02 |
| 25 + | PHP647.29 |
*price indicative
- RS Stock No.:
- 330-206
- Distrelec Article No.:
- 300-78-852
- Mfr. Part No.:
- F1044-5 / 1731120967
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Locking Plate | |
| Product Type | Locking Lever | |
| For Use With | Spring Lock | |
| Series | FCT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Locking Plate | ||
Product Type Locking Lever | ||
For Use With Spring Lock | ||
Series FCT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The FCT from Molex Locking Plate for Spring Lock is designed specifically for Size 5 D-Sub connectors. Made from stainless steel, it provides a durable and secure connection by locking the connector in place. The locking plate includes mounting screws for easy installation, making it ideal for environments that require high reliability and secure connections.
Corrosion resistant stainless steel for reliable performance in harsh conditions
Prevents accidental disconnections ensuring uninterrupted operation in critical applications
Easy to install with included mounting screws streamlining the setup process
Related links
- FCT from Molex, FCT Series Locking Plate For Use With Spring Lock
- FCT from Molex, FCT Series Spring Lock For Use With D-Sub Connectors
- FCT from Molex, 173112 Series Locking Mechanism For Use With FMH Hood Series
- FCT from Molex, 172704 Series Locking Mechanism For Use With FCT D-Sub Connector
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, FCT Series Hex Nut For Use With D-Sub WTW connection
- FCT from Molex, FCT Series D-Sub Housing For Use With D-Sub Connectors
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
