L-Com, SDH Series Jackscrew For Use With D Sub Connectors
- RS Stock No.:
- 297-375
- Mfr. Part No.:
- SDH
- Manufacturer:
- L-Com
Subtotal (1 bag of 50 units)*
PHP2,932.70
(exc. VAT)
PHP3,284.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 16, 2026
- Plus 17 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,932.70 | PHP58.654 |
*price indicative
- RS Stock No.:
- 297-375
- Mfr. Part No.:
- SDH
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Screw | |
| Accessory Type | Jackscrew | |
| For Use With | D Sub Connectors | |
| Series | SDH | |
| Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Screw | ||
Accessory Type Jackscrew | ||
For Use With D Sub Connectors | ||
Series SDH | ||
Gender Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The L-Com standoff screw not only ensures durability but also provides an aesthetic edge to your designs. The component is designed to meet stringent dimensional tolerances, making it an ideal choice for precision assembly and deployment in various settings.
Constructed from high grade brass for enhanced durability
Nickel plated finish offers excellent corrosion resistance
Precision dimensions ensure a perfect fit in various electronic assemblies
Compact design allows for versatility in space constrained environments
Related links
- L-Com, SDH Series Jackscrew For Use With D Sub Connectors
- L-Com, SDG Series Jackscrew For Use With D Sub Connectors
- L-Com SDH 26 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SDH 44 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With AMPLIMITE HDP and HDF D-Sub Connectors
