L-Com, SDR Series Hood For Use With D Sub Connectors

Subtotal (1 unit)*

PHP1,694.21

(exc. VAT)

PHP1,897.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,694.21

*price indicative

RS Stock No.:
286-921
Mfr. Part No.:
SDRA9AG
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Hood

Accessory Type

Hood

For Use With

D Sub Connectors

Series

SDR

Gender

Male/Female

Number of Contacts

9

Material

Zinc Alloy

Colour

Black

Standards/Approvals

RoHS, REACH, TSCA

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com right angle assembled D-Sub hood kit features a right angle DB9 and HD15 design which allows for use in tight spaces where standard depth straight exit backshells cause clearance problems. Die cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells.

Two piece cover design for easy and quick assembly

Five compression grommets per backshell provided to best fit cable diameter used

Also available in D Sub 15 and 25 position sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy