L-Com, SD-C Series Hood For Use With D Sub Connectors

Subtotal (1 unit)*

PHP851.80

(exc. VAT)

PHP954.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP851.80

*price indicative

RS Stock No.:
286-913
Mfr. Part No.:
SDC9AG
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Hood

Accessory Type

Hood

For Use With

D Sub Connectors

Series

SD-C

Gender

Male/Female

Material

Polyvinyl Chloride, Steel, Zinc Die Cast Alloy

Colour

Black

Standards/Approvals

RoHS, TSCA, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com assembled D-Sub hood kit designed for exceptional durability and performance in various application environments. With materials carefully selected for strength and corrosion resistance, it ensures reliable connectivity and extended lifespan. The kit is especially suited for use with 9 pin standard and 15 pin high density D-Sub connectors, making it versatile for different configurations.

Crafted from die cast zinc alloy for robust structural integrity

Nickel plating enhances corrosion resistance and longevity

Designed to accommodate various cable diameters offering flexible installation options

Includes strain relief grommets to ensure secure and stable connections

Ideal for use in a wide range of industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy