TE Connectivity 25082 Series ABS 180° Backshell, 15 Way
- RS Stock No.:
- 780-813
- Mfr. Part No.:
- 2508217-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1200 units)*
PHP467,251.98
(exc. VAT)
PHP523,322.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP467,251.98 | PHP389.377 |
*price indicative
- RS Stock No.:
- 780-813
- Mfr. Part No.:
- 2508217-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Backshell | |
| D-Sub Shell Size | 15 | |
| Housing Material | ABS | |
| Connector Type D | D Sub Connector Contacts | |
| Orientation | 180° | |
| Colour | Black | |
| Series | 25082 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Backshell | ||
D-Sub Shell Size 15 | ||
Housing Material ABS | ||
Connector Type D D Sub Connector Contacts | ||
Orientation 180° | ||
Colour Black | ||
Series 25082 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers reliable electrical connections for various applications. Designed to facilitate efficient power and signal transmission, it serves as an essential component in enhancing overall system performance.
Supports robust connectivity with minimal resistance for optimal performance
Features Durable construction ensuring longevity and reliability in demanding environments
Related links
- TE Connectivity 25082 Series ABS 180° Backshell, 44 Way
- TE Connectivity 25082 Series ABS 180° Enclosure, 9 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 15 Way
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 15 Way Strain Relief
- Norcomp 967 Series ABS Straight D-Sub Backshell, 15 Way
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 15 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 15 Way
