TE Connectivity 1-520790 Series Straight D-Sub Backshell
- RS Stock No.:
- 270-674
- Mfr. Part No.:
- 1-5207908-0
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP855.83
(exc. VAT)
PHP958.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP855.83 |
| 10 + | PHP766.44 |
*price indicative
- RS Stock No.:
- 270-674
- Mfr. Part No.:
- 1-5207908-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 1-520790 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series 1-520790 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity Polymer Angled D-Sub Backshell, 9 Way
- FCT from Molex 1731 Series Straight D-Sub Backshell, 1 Way
- CONEC CGKSUN Series Plastic Straight D-Sub Backshell, 1 Way
- TE Connectivity HD20 Series Thermoplastic Right Angle D-Sub Backshell, 15 Way
- TE Connectivity 1991253 Series Polyamide Straight D-Sub Backshell, 15 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
