Gossen Metrawatt SC50-L Series Current Transformer 1 kA 1000/1 0.5 VA 42mm Bore
- RS Stock No.:
- 888-229
- Mfr. Part No.:
- U184H
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,968.01
(exc. VAT)
PHP12,284.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,968.01 |
*price indicative
- RS Stock No.:
- 888-229
- Mfr. Part No.:
- U184H
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 725g | |
| Width | 66mm | |
| Length | 66.2mm | |
| Standards/Approvals | IEC 61869-2 | |
| Depth | 139mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 42mm | |
| Turns Ratio | 1000/1 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 1kA | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Weight 725g | ||
Width 66mm | ||
Length 66.2mm | ||
Standards/Approvals IEC 61869-2 | ||
Depth 139mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 42mm | ||
Turns Ratio 1000/1 | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for precise measurement in electrical systems, accommodating a maximum diameter of 28 mm.
Compact design suitable for use in restricted access areas
Facilitates easy installation without disrupting the mains power supply
Accurate measurements with classes of 0.5, 1, or 3, depending on type
Utilises UV-proof cable ties for additional safety and secure installation
Allows for seamless retrofit without dismantling primary leads
Related links
- Gossen Metrawatt SC50-E Series Current Transformer 1 kA 1000/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 1 kA 100/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
