Gossen Metrawatt SC50-E Series Current Transformer 1 kA 1000/1 0.5 VA 42mm Bore
- RS Stock No.:
- 888-221
- Mfr. Part No.:
- U142H
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,790.53
(exc. VAT)
PHP9,845.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,790.53 |
*price indicative
- RS Stock No.:
- 888-221
- Mfr. Part No.:
- U142H
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-E | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 66mm | |
| Standards/Approvals | IEC 61869-2 | |
| Weight | 525g | |
| Depth | 97mm | |
| Length | 66.2mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 1000/1 | |
| Bore Diameter | 42mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-E | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 1kA | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Width 66mm | ||
Standards/Approvals IEC 61869-2 | ||
Weight 525g | ||
Depth 97mm | ||
Length 66.2mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 1000/1 | ||
Bore Diameter 42mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer is designed for efficient, hassle-free installation, accommodating primary nominal currents from 60 A to 1000 A and providing a secondary current of 5 A.
Compact design facilitates installation in restricted spaces
Allows retrofit without disrupting mains power supply
Clearly audible click sound ensures secure installation
Includes UV proof cable ties for added safety
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 1 kA 1000/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 400 A 400/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 800 A 800/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 500 A 500/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 1 kA 100/5 0.5 VA 42mm Bore
