Gossen Metrawatt SC50-E Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
- RS Stock No.:
- 888-219
- Mfr. Part No.:
- U142F
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,790.53
(exc. VAT)
PHP9,845.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,790.53 |
*price indicative
- RS Stock No.:
- 888-219
- Mfr. Part No.:
- U142F
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-E | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 750A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 66mm | |
| Length | 66.2mm | |
| Depth | 97mm | |
| Standards/Approvals | IEC 61869-2 | |
| Weight | 525g | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 42mm | |
| Turns Ratio | 750/1 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-E | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 750A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Width 66mm | ||
Length 66.2mm | ||
Depth 97mm | ||
Standards/Approvals IEC 61869-2 | ||
Weight 525g | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 42mm | ||
Turns Ratio 750/1 | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt performance unit delivers precise measurement capabilities for current transformer applications, enabling effective monitoring of electrical systems while ensuring safety and ease of installation.
Compact design facilitates installation in restricted access areas
Easy installation due to split-core design, allowing retrofit without power interruption
Equipped with UV-proof cable ties for additional security
Available with various accuracy classes to suit different requirements
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 800 A 800/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 400 A 400/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 1 kA 1000/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 500 A 500/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/5 0.5 VA 42mm Bore
