Gossen Metrawatt SC50-L Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- RS Stock No.:
- 888-222
- Mfr. Part No.:
- U184A
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,968.01
(exc. VAT)
PHP12,284.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,968.01 |
*price indicative
- RS Stock No.:
- 888-222
- Mfr. Part No.:
- U184A
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 55°C | |
| Width | 66mm | |
| Weight | 725g | |
| Depth | 139mm | |
| Standards/Approvals | IEC 61869-2 | |
| Length | 66.2mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Turns Ratio | 250/1 | |
| Bore Diameter | 42mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 55°C | ||
Width 66mm | ||
Weight 725g | ||
Depth 139mm | ||
Standards/Approvals IEC 61869-2 | ||
Length 66.2mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Turns Ratio 250/1 | ||
Bore Diameter 42mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt precise split-core current transformer designed for measuring nominal currents. Its Compact nature facilitates easy installation, especially in restricted access environments.
Compact design ensures suitability for constrained spaces
Allows retrofitting without cutting primary leads to maintain ongoing power supply
Utilises a distinctly audible click sound for confirming correct installation
Rated accuracy class of 1 ensures reliable measurement outputs
UV-proof cable ties included for additional safety and stability
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 1 kA 100/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
