Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 898-759
- Mfr. Part No.:
- ABS07AIG-32.768kHz-9-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP293.21
(exc. VAT)
PHP328.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP29.321 | PHP293.21 |
| 100 - 490 | PHP25.817 | PHP258.17 |
| 500 - 990 | PHP23.143 | PHP231.43 |
| 1000 + | PHP17.98 | PHP179.80 |
*price indicative
- RS Stock No.:
- 898-759
- Mfr. Part No.:
- ABS07AIG-32.768kHz-9-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 9pF | |
| Packaging | 3000 pcs/Reel | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ± 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ABS07AIG Series | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface Mount | ||
Load Capacitance 9pF | ||
Packaging 3000 pcs/Reel | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ± 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ABS07AIG Series | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Abracon SMD crystal is a highly reliable frequency control device designed for automotive applications. Its primary function is to provide accurate timing in various electronic systems, ensuring precise operation under various conditions.
AEC-Q200 qualified for automotive use
Operating temperature range of -40°C to +125°C
Hermetically sealed with a ceramic package for reliability
RoHS compliant and Pb free for environmentally conscious standards
Features 12.5 pF load capacitance for optimal tuning
Related links
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- Abracon 32.768 MHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 4.1 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±20 ppm 1.48 mm 6.7 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 4-Pin 1.9 mm 6 mm 1.9mm
