Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP461.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP384.49

(exc. VAT)

PHP430.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP38.449PHP384.49-
100 - 490PHP33.839PHP338.39PHP461.00
500 - 990PHP30.335PHP303.35PHP4,057.00
1000 +PHP23.604PHP236.04PHP14,845.00

*price indicative

Packaging Options:
RS Stock No.:
898-758
Mfr. Part No.:
ABS07AIG-32.768kHz-9-1-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

32.768kHz

Mount Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Packaging

3000 pcs/Reel

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

± 10 ppm

Frequency Stability

± 10 ppm

Minimum Operating Temperature

-40°C

Series Resistance

70kΩ

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ABS07AIG Series

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Abracon SMD crystal provides precise timing with a frequency of 32.768 kHz. Designed for automotive and industrial applications, this component ensures reliable performance across a wide temperature range.

AEC-Q200 qualified for dependable performance in automotive environments

Operates within a temperature range of -40°C to +125°C

Hermetically sealed ceramic package enhances durability

RoHS/RoHS II compliant and lead-free for environmentally friendly applications

Offers low equivalent series resistance for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy