Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- RS Stock No.:
- 898-754
- Mfr. Part No.:
- ABS05-32.768KHZ-7-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP489.60
(exc. VAT)
PHP548.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP97.92 | PHP489.60 | - |
| 50 - 245 | PHP86.118 | PHP430.59 | 12% |
| 250 - 495 | PHP77.266 | PHP386.33 | 21% |
| 500 + | PHP60.116 | PHP300.58 | 38% |
*price indicative
- RS Stock No.:
- 898-754
- Mfr. Part No.:
- ABS05-32.768KHZ-7-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 7pF | |
| Packaging | 3000 pcs/Reel | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 1mm | |
| Height | 500μm | |
| Frequency Tolerance | ± 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABS05 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface Mount | ||
Load Capacitance 7pF | ||
Packaging 3000 pcs/Reel | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1mm | ||
Height 500μm | ||
Frequency Tolerance ± 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABS05 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Abracon crystal oscillator offers precise timing functionality with a frequency of 32.768 kHz, designed for applications requiring reliable performance in Compact form factors.
Small form factor, suitable for space-constrained designs
Extended temperature range from -40°C to +85°C for industrial applications
Low power consumption enables the use in battery-operated devices
Available with standard ±20 ppm frequency tolerance for consistent performance
Low Equivalent Series Resistance (ESR) ensures high-quality signal output
Durable construction, compliant with RoHS/RoHS II regulations
Related links
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ±25 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 4-Pin 1.9 mm 6 mm 1.9mm
