Abracon 32.76 kHz Crystal Unit ±20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- RS Stock No.:
- 898-738
- Mfr. Part No.:
- ABS05-32.768KHZ-6-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP590.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP495.13
(exc. VAT)
PHP554.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP99.026 | PHP495.13 | - |
| 50 - 245 | PHP87.224 | PHP436.12 | PHP590.10 |
| 250 - 495 | PHP78.188 | PHP390.94 | PHP5,209.50 |
| 500 + | PHP60.854 | PHP304.27 | PHP19,086.00 |
*price indicative
- RS Stock No.:
- 898-738
- Mfr. Part No.:
- ABS05-32.768KHZ-6-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.76kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 1mm | |
| Height | 500μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±15 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90kΩ | |
| Series | ABS05 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.76kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1mm | ||
Height 500μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±15 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90kΩ | ||
Series ABS05 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Abracon crystal oscillator offers precise frequency generation at 32.768 kHz. It provides a Compact low-profile design, Ideal for space-constrained applications, ensuring reliable performance in various electronic devices.
Small form factor at 1.60 x 1.00 x 0.50 mm for flexible integration
Extended operating temperature range of -40°C to +85°C ensures reliability
Low power consumption, Ideal for battery-operated devices
High frequency stability with ±20 ppm set tolerance
Minimal equivalent series resistance (ESR) of 90 kΩ contributes to efficiency
Related links
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.76 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 350 μm 1.2 mm 1mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.76 kHz Crystal Unit ±30 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm
- Abracon 32.768 kHz Crystal ± 10 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
