Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 11%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP538.48

(exc. VAT)

PHP603.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP26.924PHP538.48-
200 - 980PHP23.714PHP474.2811%
1000 - 1980PHP21.27PHP425.4020%
2000 +PHP16.528PHP330.5638%

*price indicative

Packaging Options:
RS Stock No.:
898-736
Mfr. Part No.:
ABM8W-25.0000MHZ-8-D1X-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Packaging

3000 pcs/Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

± 10 ppm

Frequency Stability

± 20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Series

ABM8W Series

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The Abracon ceramic SMD crystal provides a reliable timing solution with low equivalent series resistance and capacitance, optimised for energy-efficient applications in various electronic devices.

Frequency range from 10.0000 to 54.0000 MHz ensures versatile application

Low ESR of less than 18Ω improves power efficiency

Operating temperature range of -40°C to +125°C accommodates diverse environmental conditions

Insulation resistance of 500 MΩ guarantees long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy