Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 898-749
- Mfr. Part No.:
- ABM10W-25.0000MHZ-8-K1Z-T3
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP331.93
(exc. VAT)
PHP371.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP33.193 | PHP331.93 |
| 100 - 490 | PHP29.242 | PHP292.42 |
| 500 - 990 | PHP26.18 | PHP261.80 |
| 1000 + | PHP20.351 | PHP203.51 |
*price indicative
- RS Stock No.:
- 898-749
- Mfr. Part No.:
- ABM10W-25.0000MHZ-8-K1Z-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ± 10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ± 50 ppm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ABM10W Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ± 10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ± 50 ppm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ABM10W Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon crystal oscillator is designed for low ESR and low CL applications, optimally catering to the needs of energy-efficient wearables and IoT devices. Its Compact 2.5 x 2.0 x 0.6 mm form factor ensures adaptability in constrained designs.
Optimised for energy-saving wearables and IoT applications
Features a low plating capacitance of 4pF, ensuring efficient performance
Offers a maximum height of 0.6 mm, Ideal for Compact designs
Related links
- Abracon 25 MHz Crystal Unit ±10 ppm SMD 4-Pin 500 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 600 μm 2.5 mm 2mm
- Abracon 27.12 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
