Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 400 μm 1.6 mm 1.2mm
- RS Stock No.:
- 898-753
- Mfr. Part No.:
- ABM12W-24.0000MHZ-8-D1X-T3
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP290.44
(exc. VAT)
PHP325.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP58.088 | PHP290.44 |
| 50 - 245 | PHP51.186 | PHP255.93 |
| 250 - 495 | PHP45.82 | PHP229.10 |
| 500 + | PHP35.658 | PHP178.29 |
*price indicative
- RS Stock No.:
- 898-753
- Mfr. Part No.:
- ABM12W-24.0000MHZ-8-D1X-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Packaging | 3000 pcs/Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 400μm | |
| Frequency Tolerance | ± 10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ± 20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Series | ABM12W Series | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 8pF | ||
Packaging 3000 pcs/Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 400μm | ||
Frequency Tolerance ± 10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ± 20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Series ABM12W Series | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon optimised quartz crystal delivers exceptional frequency stability and low profile design, tailored specifically for energy-efficient applications in wearables and the Internet of Things.
Optimised for energy-saving wearable technology
Plated with low capacitance as low as 4pF for enhanced performance
Offers maximum height of 0.4mm, Ideal for space-constrained designs
Provides high reliability with sealed construction for long-term use
Supports a wide frequency range from 24.0000MHz to 52.0000MHz
Related links
- Abracon 24 MHz Crystal ±10 ppm ABM10W 4-Pin 600 μm 2.5 mm 2mm
- Abracon 16 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 25 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
