ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- RS Stock No.:
- 301-305
- Mfr. Part No.:
- ECS-.327-7-12R-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP43.89
(exc. VAT)
PHP49.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,019 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP43.89 |
| 10 - 99 | PHP39.12 |
| 100 - 499 | PHP36.27 |
| 500 - 999 | PHP33.40 |
| 1000 + | PHP30.54 |
*price indicative
- RS Stock No.:
- 301-305
- Mfr. Part No.:
- ECS-.327-7-12R-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 2.00mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | -0.03 to - 0.036 ppm/°C² | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-12R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 2.00mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability -0.03 to - 0.036 ppm/°C² | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECX-12R | ||
Automotive Standard No | ||
The ECS Inc International low ESR SMD tuning fork crystal embodies precision engineering tailored for a variety of advanced applications, particularly in the realm of IoT and wearable technology. Designed with a compact footprint of 2.0 x 1.2 mm, it ensures seamless integration into smaller devices without sacrificing performance. Operating efficiently across a temperature range of -40°C to 85°C, this crystal delivers reliable frequency performance at 32.768 kHz, making it ideal for real-time clock (RTC) applications. Its robust construction and compliance with RoHS standards reflect the manufacturers commitment to quality and sustainability. The unique characteristics of this crystal not only minimize size but also enhance its functionality in utility-focused applications, making it a prime choice for engineers looking to optimise design parameters while adhering to industry standards.
Designed for low power consumption, contributing to extended battery life in portable devices
Compact size allows for space-saving designs, perfect for modern electronics
Robust frequency stability ensures reliable performance across temperature fluctuations
Ideal for use in automotive and industrial applications, enhancing versatility
Simplifies the design process with clear PCB land pattern recommendations
Low Equivalent Series Resistance enhances overall efficiency in electronic circuits
RoHS compliant, aligning with environmental and safety regulations
Related links
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
