ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- RS Stock No.:
- 301-177
- Mfr. Part No.:
- ECS-.327-12.5-34R-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP45.90
(exc. VAT)
PHP51.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,990 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP45.90 | - |
| 10 - 99 | PHP41.73 | 9% |
| 100 - 499 | PHP38.60 | 15% |
| 500 - 999 | PHP35.47 | 22% |
| 1000 + | PHP29.22 | 36% |
*price indicative
- RS Stock No.:
- 301-177
- Mfr. Part No.:
- ECS-.327-12.5-34R-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 3.20mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | -0.028 to -0.040 ppm/°C2 | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | RoHS | |
| Series | ECX-34R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 3.20mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability -0.028 to -0.040 ppm/°C2 | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Standards/Approvals RoHS | ||
Series ECX-34R | ||
Automotive Standard No | ||
The ECS Inc International ultra-miniature SMD tuning fork crystal designed to meet the demanding needs of modern electronic applications. Constructed in a compact 3.2 x 1.5 mm ceramic package, this crystal oscillator is ideal for use in mobile devices, real-time clocks, and wireless communications, ensuring reliability and precision in various environments. Its low equivalent series resistance maximises the efficiency of your circuit, making it suitable for energy-sensitive applications. With a frequency of 32.768 kHz and a wide operating temperature range, this crystal can maintain stability across different conditions, thereby enhancing performance in diverse use cases. Designed for seamless integration, it features multiple load capacitance options, catering to equally versatile design specifications.
Compact dimensions optimally fit in space-constrained designs
Low ESR ensures minimal energy loss, perfect for battery-operated devices
Wide frequency tolerance allows adaptability in various applications
RoHS compliant design assures environmental sustainability
Extended temperature range supports reliability in harsh conditions
Versatile load capacitance options provide design flexibility
Perfect for real-time clock applications, guaranteeing time accuracy
Related links
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
