ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

PHP39.56

(exc. VAT)

PHP44.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP39.56-
10 - 99PHP35.969%
100 - 499PHP33.2615%
500 - 999PHP30.5622%
1000 +PHP25.1736%

*price indicative

Packaging Options:
RS Stock No.:
301-270
Mfr. Part No.:
ECS-.327-12.5-34B-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

3.20mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Series

ECX-31B

Standards/Approvals

RoHS

Automotive Standard

No

The ECS Inc International premium surface mount crystal designed for high-performance applications. Engineered to ensure precise timing, this crystal oscillator supports a frequency of 32.768 kHz, making it ideal for a variety of electronic devices, including real-time clocks, consumer electronics, and IoT applications. Crafted for reliability, its compact size of 3.20mm x 1.50mm allows for easy integration into space-constrained designs while providing exceptional stability across varying conditions. This component meets rigorous RoHS compliancy standards, ensuring environmentally friendly usage. With a temperature range of -40°C to +85°C, it performs consistently in diverse operating environments, making it suitable for both industrial and consumer products.

Compact footprint enables space-efficient designs

Offers reliable frequency stability for critical timing applications

Temperature range of -40°C to +85°C supports varied environmental conditions

RoHS compliant, ensuring adherence to environmental regulations

Low equivalent series resistance for efficient power consumption

Ideal for integration into high-density circuit boards

Versatile usage across multiple industries, including automotive and industrial sectors

Provides a high level of performance for real-time clock applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy