ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
- RS Stock No.:
- 301-218
- Mfr. Part No.:
- ECS-.327-6-13X
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 301-218
- Mfr. Part No.:
- ECS-.327-6-13X
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768 kHz | |
| Product Type | Crystal Oscillator | |
| Frequency Tolerance | ±20 ppm | |
| Package Type | Through Hole | |
| Pin Count | 2 | |
| Height | 6.20 mm | |
| Length | 2.10 mm | |
| Width | 6.2 mm | |
| Automotive Standard | No | |
| Load Capacitance | 6 pF | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -10 °C | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | ECS-2X6X | |
| Series Resistance | 35 kΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768 kHz | ||
Product Type Crystal Oscillator | ||
Frequency Tolerance ±20 ppm | ||
Package Type Through Hole | ||
Pin Count 2 | ||
Height 6.20 mm | ||
Length 2.10 mm | ||
Width 6.2 mm | ||
Automotive Standard No | ||
Load Capacitance 6 pF | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -10 °C | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series ECS-2X6X | ||
Series Resistance 35 kΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ECS Inc International ECS tuning fork crystal is engineered to deliver precise timing solutions for a range of applications, including communication equipment, measuring instruments, and microprocessors. Renowned for its low power consumption, this crystal is Ideal for battery-operated devices, ensuring reliable performance without sacrificing efficiency. With robust reliability in diverse operating conditions, it meets the demands of modern technology while ensuring compatibility with various systems. Its Compact size and Advanced design empower engineers to integrate this component into innovative products, enhancing overall functionality and user experience. The versatile nature of this crystal means it is suitable not just for consumer electronics, but also for critical industrial applications, affirming its place as a trusted solution in the engineering community.
Designed for minimal power usage, making it perfect for portable devices
Exceptional performance stability across varying temperatures
Compliance with RoHS standards, contributing to environmentally responsible manufacturing
Compact design allows for flexibility in product integration
High Q-factor ensures superior frequency stability and low noise operation
Shock resistance feature enhances durability under physical stress
Long term reliability with minimal aging effects
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
