ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- RS Stock No.:
- 301-297
- Mfr. Part No.:
- ECS-.327-9-16-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP62.70
View bulk pricing optionsSubtotal (1 unit)*
PHP64.78
(exc. VAT)
PHP72.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,990 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP64.78 | - |
| 10 - 99 | PHP58.51 | PHP62.70 |
| 100 - 499 | PHP53.29 | PHP1,149.00 |
| 500 - 999 | PHP50.15 | PHP7,315.00 |
| 1000 + | PHP40.75 | PHP24,030.00 |
*price indicative
- RS Stock No.:
- 301-297
- Mfr. Part No.:
- ECS-.327-9-16-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 1.60mm | |
| Width | 1mm | |
| Height | 500μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | -0.02 to -0.040 ppm/°C2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90kΩ | |
| Series | ECX-16 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 1.60mm | ||
Width 1mm | ||
Height 500μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability -0.02 to -0.040 ppm/°C2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90kΩ | ||
Series ECX-16 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International high-performance surface mount crystal designed specifically for precise timing applications. With its Compact footprint and robust performance characteristics, this kHz tuning fork crystal ensures reliable operation in a variety of environments, making it an Ideal choice for automotive, industrial, and IoT applications. Its Advanced engineering provides exceptional frequency stability and low equivalent series resistance, enhancing the overall system performance. Whether you're developing smart home devices or industrial automation solutions, this crystal is tailored to meet the demanding requirements of modern electronic designs, delivering accuracy and reliability that engineers can trust.
Compact design for space-constrained applications
Engineered for low power consumption, Ideal for battery-operated devices
Exceptional frequency stability to support critical timing functions
Suitable for a wide operating temperature range, ensuring reliability across environments
RoHS compliant, aligning with environmental standards for safer deployment
Manufactured specifically for optimal performance in automotive and industrial sectors
Related links
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
