Wurth Elektronik 16.384 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP179.20

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP362.66

(exc. VAT)

PHP406.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
10 - 90PHP36.266PHP362.66-
100 - 240PHP34.474PHP344.74PHP179.20
250 - 490PHP31.922PHP319.22PHP1,086.00
500 - 990PHP29.371PHP293.71PHP3,447.50
1000 +PHP28.268PHP282.68PHP7,998.00

*price indicative

RS Stock No.:
197-524
Mfr. Part No.:
830069395
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

16.384MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

CFPX-218

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik 2.5 x 2mm SMD crystal exemplifies precision engineering, featuring a hermetically sealed ceramic package with a Durable seam sealed metal lid. Designed meticulously for optimal performance, this crystal operates at a frequency of 16.3840MHz, making it Ideal for a wide range of applications that require reliable timekeeping and frequency stability.

High frequency accuracy ensures superior performance in timing applications

Operating temperature range accommodates diverse climatic conditions for versatile use

Compliant with RoHS ensures environmentally friendly applications

Lightweight construction reduces overall product weight enhancing portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy