Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP116,703.00

(exc. VAT)

PHP130,707.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP38.901PHP116,703.00

*price indicative

RS Stock No.:
197-516
Mfr. Part No.:
830069404
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

19.2MHz

Mount Type

Surface

Load Capacitance

10pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Standards/Approvals

REACH, RoHS

Series

CFPX-218

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik High Performance 2.5 x 2mm SMD quartz crystal is designed for precision frequency applications in various electronic devices. Encased in a robust hermetically sealed ceramic package with a seam sealed metal lid, it offers exceptional durability and reliability under a broad range of environmental conditions. With stringent compliance to RoHS and REACh regulations, this quartz crystal not only delivers high frequency stability but also aligns with modern environmental standards.

Compliance with RoHS guarantees environmentally friendly usage

Achieves low frequency tolerance for superior performance consistency

Robust manufacturing details contribute to long term reliability

Offered in a reel for convenient handling and integration during manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy