Wurth Elektronik 24 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP116,703.00

(exc. VAT)

PHP130,707.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP38.901PHP116,703.00

*price indicative

RS Stock No.:
197-528
Mfr. Part No.:
830069383
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

24MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

CFPX-218

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik High Performance quartz crystal is designed for precision applications, featuring a Compact 2.5 x 2mm SMD form factor. Encased in a robust hermetically sealed ceramic package, it ensures optimal performance in demanding environments. Ideal for a variety of electronic devices, this model maintains exceptional frequency stability and precision over a wide temperature range, making it a trustworthy choice for engineers.

Meets rigorous RoHS compliance standards

Compatible with a range of electronic applications

Exceptional ageing characteristics ensure longevity

Designed for easy integration into existing systems

Enhanced durability through robust construction

High drive level capability supports varied operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy