Wurth Elektronik 18.432 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-521
- Mfr. Part No.:
- 830069400
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP518.08
(exc. VAT)
PHP580.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP51.808 | PHP518.08 |
| 100 - 240 | PHP49.248 | PHP492.48 |
| 250 - 490 | PHP45.603 | PHP456.03 |
| 500 - 990 | PHP41.959 | PHP419.59 |
| 1000 + | PHP40.383 | PHP403.83 |
*price indicative
- RS Stock No.:
- 197-521
- Mfr. Part No.:
- 830069400
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 18.432MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | CFPX-218 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 18.432MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series CFPX-218 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal presented here exemplifies precision engineering and reliability, tailored for modern electronic applications. Encased in a compact, hermetically sealed ceramic package, this 2.5 x 2mm SMD crystal is designed to withstand various environmental challenges, making it an Ideal choice for rigorous operational settings. With a robust metal LID and Advanced manufacturing techniques, it promises longevity and consistent performance.
Operates effectively within a broad temperature range
Compliance with RoHS reflects commitment to environmental standards
Designed for minimal ageing which ensuring long term reliability
Provides high frequency stability for precise timing in electronic circuits
Robust packaging options support ease of handling and storage
Related links
- Wurth Elektronik 18.432 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 20 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 16 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 25 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 16.384 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- Wurth Elektronik 8 MHz Crystal ±20 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
