Abracon, 32.76kHz Crystal Oscillator Crystal Oscillator, ±25 ppm CMOS, 4-Pin SMD ASDK2-32.768KHZ-L-R-T

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP500.67

(exc. VAT)

PHP560.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP100.134PHP500.67-
50 - 245PHP88.146PHP440.7311%
250 - 495PHP79.11PHP395.5520%
500 +PHP68.046PHP340.2332%

*price indicative

Packaging Options:
RS Stock No.:
898-767
Mfr. Part No.:
ASDK2-32.768KHZ-L-R-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

32.76kHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

SMD

Maximum Supply Voltage

1.8V

Output Level

CMOS

Minimum Supply Voltage

1.71V

Mount Type

Surface Mount

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Width

2mm

Standards/Approvals

RoHS

Length

2.5mm

Series

ASDK

Automotive Standard

No

COO (Country of Origin):
TW
The Abracon crystal oscillator is a Compact 32.768 kHz device optimised for low power applications in a 2.5 mm x 2.0 mm x 0.95 mm package, delivering reliable frequency performance.

Offers a supply voltage range of 1.8V to 3.3V

Delivers a CMOS output with ±20 ppm frequency stability

Includes output enabling and disabling features for flexibility

Features a typical disable current of just 5 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy