Epson, 32MHz SPXO Crystal Oscillator CMOS, 4-Pin Surface Mount X1G004801006212
- RS Stock No.:
- 298-683
- Mfr. Part No.:
- X1G004801006212
- Manufacturer:
- Epson
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP719.16
(exc. VAT)
PHP805.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 250 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP143.832 | PHP719.16 |
| 50 - 95 | PHP136.676 | PHP683.38 |
| 100 - 495 | PHP126.552 | PHP632.76 |
| 500 - 995 | PHP116.426 | PHP582.13 |
| 1000 + | PHP112.238 | PHP561.19 |
*price indicative
- RS Stock No.:
- 298-683
- Mfr. Part No.:
- X1G004801006212
- Manufacturer:
- Epson
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 32MHz | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.36V | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 700μm | |
| Standards/Approvals | IEC60286, IATF 16949, IPC/JEDEC J-STD-020D.1, ISO9001, JIS C0806, EIA-481, ISO 14001 Complies with EU RoHS | |
| Length | 2mm | |
| Series | SGxxxxCAN & SG-210STF | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 32MHz | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.36V | ||
Output Level CMOS | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 700μm | ||
Standards/Approvals IEC60286, IATF 16949, IPC/JEDEC J-STD-020D.1, ISO9001, JIS C0806, EIA-481, ISO 14001 Complies with EU RoHS | ||
Length 2mm | ||
Series SGxxxxCAN & SG-210STF | ||
Width 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003512
- Epson 4-Pin Surface Mount X1G005961000912
- Epson 4-Pin Surface Mount X1G004801000712
- Epson 4-Pin Surface Mount X1G004801002012
- Epson 4-Pin Surface Mount X1G004801003012
- Epson 4-Pin Surface Mount X1G004801005412
- Epson 4-Pin Surface Mount X1G004801002612
- Epson 4-Pin Surface Mount X1G005961003912
