Epson, 32MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003512

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP549.90

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP1,103.18

(exc. VAT)

PHP1,235.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP110.318PHP1,103.18-
100 - 240PHP104.819PHP1,048.19PHP549.90
250 +PHP97.052PHP970.52PHP3,316.50

*price indicative

Packaging Options:
RS Stock No.:
298-710
Mfr. Part No.:
X1G005961003512
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

32MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.63V

Output Level

CMOS

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.2mm

Standards/Approvals

IEC60286, IPC/JEDEC J-STD-020D.1, IATF 16949, JIS C0806, ISO9001, EIA-481, ISO 14001 Complies with EU RoHS

Height

1.05mm

Series

SGxxxxCAN & SG-210STF

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.

Frequency ranges from 4 MHz to 72 MHz

Used IoT and Wearable device

Used in Data centre and Storage

Use in Medical and Industrial automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy