Epson, 33.3333MHz SPXO Crystal Oscillator CMOS, 4-Pin Surface Mount X1G005961003912

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP549.90

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP1,103.18

(exc. VAT)

PHP1,235.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP110.318PHP1,103.18-
100 - 240PHP104.819PHP1,048.19PHP549.90
250 +PHP97.052PHP970.52PHP3,316.50

*price indicative

Packaging Options:
RS Stock No.:
298-713
Mfr. Part No.:
X1G005961003912
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

33.3333MHz

Load Capacitance

15pF

Package Type

Surface Mount

Maximum Supply Voltage

3.63V

Output Level

CMOS

Minimum Supply Voltage

1.6V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.05mm

Length

3.2mm

Series

X1G0059610039xx

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.

Frequency ranges from 4 MHz to 72 MHz

Used IoT and Wearable device

Used in Data centre and Storage

Use in Medical and Industrial automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy