Epson, 20MHz SPXO Crystal Oscillator CMOS, 4-Pin Surface Mount X1G004801005812

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP357.80

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP719.16

(exc. VAT)

PHP805.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP143.832PHP719.16-
50 - 95PHP136.676PHP683.38PHP357.80
100 - 495PHP126.552PHP632.76PHP1,728.00
500 - 995PHP116.426PHP582.13PHP13,703.00
1000 +PHP112.238PHP561.19PHP31,594.00

*price indicative

Packaging Options:
RS Stock No.:
298-633
Mfr. Part No.:
X1G004801005812
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Oscillator

Oscillator Type

SPXO

Output Frequency

20MHz

Packaging

Tape & Reel

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.36V

Output Level

CMOS

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SGxxxxCAN & SG-210STF

Width

1.6mm

Height

700μm

Length

2mm

Standards/Approvals

ISO 14001 Complies with EU RoHS, IATF 16949, ISO9001, JIS C0806, EIA-481, IEC60286, IPC/JEDEC J-STD-020D.1

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.

Frequency ranges from 4 MHz to 72 MHz

Used IoT and Wearable device

Used in Data centre and Storage

Use in Medical and Industrial automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy