NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit

N

Subtotal (1 unit)*

PHP8,453.35

(exc. VAT)

PHP9,467.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from September 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,453.35

*price indicative

RS Stock No.:
843-164
Mfr. Part No.:
AS 1000N TL18
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimp Terminal Kit

Connector Type

Crimp Type

Sub Type

Crimp Tool Kit

Kit Contents

Assortment of Terminals

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NEMIQ Assortment of terminals offers a comprehensive selection of 1000 terminals designed for versatile use, ensuring reliable connections in various electrical applications.

Includes 1000 terminals for extensive use

Manufactured with a transparent cover for visibility

Crafted from Durable polyamide (PA) material

Approved according to CE compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy