NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit

N

Subtotal (1 unit)*

PHP4,782.46

(exc. VAT)

PHP5,356.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,782.46

*price indicative

RS Stock No.:
843-163
Mfr. Part No.:
ST 23 BS
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimp Terminal Kit

Connector Type

Crimp Type

Sub Type

Crimp Tool Kit

Kit Contents

End-Sleeve Assortment

Contact Plating

Tin

Standards/Approvals

UL

COO (Country of Origin):
DE

Nemiq Crimp Terminal Kit, Tin Contact Plating, Crimp Connector - ST 23 BS


This crimp Terminal kit provides a selection of end-sleeve Terminals and tools for forming secure crimped connections in electrical assemblies. It is intended for use where tin-plated contacts are required and offers compatibility with standard crimp techniques in industrial and maintenance settings.

Features and Benefits:


• Tin-plated contacts reduce corrosion and maintain conductivity
• End-sleeve assortment supports multiple conductor sizes
• Compliant approvals facilitate use in regulated installations

Applications


• Suitable for panel wiring and control cabinet terminations
• Used with field service and maintenance electrical repairs
• Ideal for assembling machinery and industrial control systems

What approvals does it carry for regulated installations?


It meets RoHS and REACH restrictions and includes UL recognition for components.

What connector type and plating are provided in the kit?


It contains crimp-type connectors with tin‑plated contacts and an assortment of end‑sleeves.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy