NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-160
- Mfr. Part No.:
- ST 23 B
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 10 more to save PHP2,270.90
View bulk pricing optionsSubtotal (1 unit)*
PHP2,842.32
(exc. VAT)
PHP3,183.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,842.32 | - |
| 10 + | PHP2,615.23 | PHP2,270.90 |
*price indicative
- RS Stock No.:
- 843-160
- Mfr. Part No.:
- ST 23 B
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | End-Sleeve Assortment | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents End-Sleeve Assortment | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Nemiq Crimp Terminal Kit, Tin Contact Plating, Crimp Connector - ST 23 B
This crimp Terminal kit supplies a selection of end-sleeve Terminals and a corresponding crimping solution for electrical wiring tasks. It is intended for industrial and professional environments where secure crimp connections are required, and aligns with multiple certification standards to meet regulatory expectations.
Features and Benefits:
• Tin-plated contacts reduce corrosion and maintain conductivity
• Crimp-type connectors provide consistent mechanical and electrical joints
• End-sleeve assortment offers ready access to multiple Terminal sizes
• Crimp-type connectors provide consistent mechanical and electrical joints
• End-sleeve assortment offers ready access to multiple Terminal sizes
Applications
• Suitable for electrical wiring in control cabinets and panels
• Ideal for use by electricians and maintenance technicians
• Used with bulk Terminal requirements in assembly and repair
• Ideal for use by electricians and maintenance technicians
• Used with bulk Terminal requirements in assembly and repair
Which approvals accompany this product?
It carries CE, CSA, UL, RoHS and REACH approvals.
What does the kit include for connector variety?
The set comprises an assortment of end-sleeve crimp terminals supplied in a bulk pack.
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- Knipex Crimp Tool Case Crimp Terminal Kit
- Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit
- RND Crimp Terminal Crimp terminal Kit Crimp Terminal Kit
- RND Crimp Terminal, Crimp Terminal Crimp terminal Kit Crimp Terminal Kit
- Panduit Ferrule Kit Ferrule Kit Crimp Terminal Kit
- Knipex Bootlace Ferrule Crimp Assortment Kit Crimp Terminal Kit
